Part Details for FS25R12W1T4BOMA1 by Infineon Technologies AG
Overview of FS25R12W1T4BOMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS25R12W1T4BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8754
|
Newark | Transistor, Igbt Module, 1.2Kv, 25A, Transistor Polarity:N Channel, Dc Collector Current:45A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:205W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FS25R12W1T4BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$31.3200 / $41.5400 | Buy Now |
DISTI #
FS25R12W1T4BOMA1-ND
|
DigiKey | IGBT MOD 1200V 45A 205W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
20 In Stock |
|
$30.1197 / $39.9400 | Buy Now |
DISTI #
2156-FS25R12W1T4BOMA1-448-ND
|
DigiKey | IGBT MOD 1200V 45A 205W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$31.9100 | Buy Now |
DISTI #
FS25R12W1T4BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 45A ±20V Screw Tray - Trays (Alt: FS25R12W1T4BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$34.2395 | Buy Now |
|
Rochester Electronics | FS25R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$27.3800 / $32.2100 | Buy Now |
DISTI #
SP000255353
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 45A �20V Screw Tray (Alt: SP000255353) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS25R12W1T4BOMA1
FS25R12W1T4BOMA1 CAD Models
FS25R12W1T4BOMA1 Part Data Attributes:
|
FS25R12W1T4BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS25R12W1T4BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 6 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 505 ns | |
Turn-on Time-Nom (ton) | 80 ns |
Alternate Parts for FS25R12W1T4BOMA1
This table gives cross-reference parts and alternative options found for FS25R12W1T4BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS25R12W1T4BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS25R12W1T4-B11 | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, MODULE-22 | Infineon Technologies AG | FS25R12W1T4BOMA1 vs FS25R12W1T4-B11 |