Part Details for FS25R12W1T4B11BOMA1 by Infineon Technologies AG
Overview of FS25R12W1T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FS25R12W1T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS25R12W1T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 45A 205W Min Qty: 1 Lead time: 78 Weeks Container: Tray |
17 In Stock |
|
$31.1423 / $41.2900 | Buy Now |
DISTI #
FS25R12W1T4B11BOMA
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 45A ±20V Screw Tray - Trays (Alt: FS25R12W1T4B11BOMA) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 78 Weeks, 0 Days Container: Tray | 0 |
|
$35.4020 | Buy Now |
DISTI #
SP000790756
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 45A �20V Screw Tray (Alt: SP000790756) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS25R12W1T4B11BOMA1
FS25R12W1T4B11BOMA1 CAD Models
FS25R12W1T4B11BOMA1 Part Data Attributes:
|
FS25R12W1T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS25R12W1T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 78 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 6 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 505 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 2.25 V |