Part Details for FS24R10-06 by Teledyne Technologies Inc
Overview of FS24R10-06 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS24R10-06
FS24R10-06 CAD Models
FS24R10-06 Part Data Attributes
|
FS24R10-06
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FS24R10-06
Teledyne Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.002 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 15 mm | |
Overall Length | 21 mm |