Part Details for FS24-100-C2-B by Triad Magnetics
Overview of FS24-100-C2-B by Triad Magnetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS24-100-C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5420
|
Newark | Xfrmr Laminated 2.4Va Thru Hole Rohs Compliant: Yes |Triad Magnetics FS24-100-C2-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.0500 | Buy Now |
DISTI #
V99:2348_17676120
|
Arrow Electronics | Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2150 | Americas - 650 |
|
$3.7674 / $4.4597 | Buy Now |
DISTI #
68403755
|
Verical | Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 650 |
|
$3.7651 / $4.4724 | Buy Now |
Part Details for FS24-100-C2-B
FS24-100-C2-B CAD Models
FS24-100-C2-B Part Data Attributes:
|
FS24-100-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS24-100-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.8 mm | |
Isolation Voltage | 4200000 V | |
Length | 34.92 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.57 mm |