Part Details for FS225R17KE3BOSA1 by Infineon Technologies AG
Overview of FS225R17KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FS225R17KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS225R17KE3BOSA1-ND
|
DigiKey | IGBT MOD 1700V 340A 1400W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
425 In Stock |
|
$599.4800 | Buy Now |
DISTI #
FS225R17KE3BOSA1-ND
|
DigiKey | IGBT MOD 1700V 340A 1400W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$518.7750 | Buy Now |
DISTI #
FS225R17KE3BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS225R17KE3BOSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 425 Partner Stock |
|
$561.1000 / $646.9200 | Buy Now |
DISTI #
FS225R17KE3BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS225R17KE3BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FS225R17 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 239 |
|
$514.4500 / $605.2400 | Buy Now |
DISTI #
SP000101745
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP000101745) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS225R17KE3BOSA1
FS225R17KE3BOSA1 CAD Models
FS225R17KE3BOSA1 Part Data Attributes
|
FS225R17KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS225R17KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 340A I(C), 1700V V(BR)CES, N-Channel, ECONOPACK-29
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONOPACK-29 | |
Pin Count | 29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 340 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1300 ns | |
Turn-on Time-Nom (ton) | 375 ns |