-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5271
|
Newark | Compression Load Cell, 1.5Kg, 5Vdc, Load Capacity:1.5Kg, Supply Voltage:5Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fs20 Series Rohs Compliant: No |Te Connectivity Sensors FS2050-0000-1500-G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7600 / $69.2500 | Buy Now |
DISTI #
15AC8276
|
Newark | Compression Load Cell, 1.5Kg, 5Vdc, Load Capacity:1.5Kg, Supply Voltage:5Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fs20 Series, Svhc:Lead (27-Jun-2018) Rohs Compliant: No |Te Connectivity Sensors FS2050-0000-1500-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8100 / $152.0200 | Buy Now |
DISTI #
223-1243-ND
|
DigiKey | SENSOR FORCE LOAD CELL 3.3LBS Min Qty: 1 Lead time: 18 Weeks Container: Box |
27 In Stock |
|
$116.6124 / $133.2700 | Buy Now |
DISTI #
FS2050-0000-1500-G
|
Avnet Americas | Low Force Compression Load Cell 3-Pin - Bulk (Alt: FS2050-0000-1500-G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3146 / $117.1074 | Buy Now |
DISTI #
824-FS20-5000001500
|
Mouser Electronics | Force Sensors & Load Cells 1 - 4V @ 5VDC input Pin output 1500g RoHS: Compliant | 21 |
|
$109.6100 / $122.1600 | Buy Now |
DISTI #
71023534
|
RS | Sensor, Compression Load Cell, Force, FS2050-0000-1500-G | TE Connectivity FS2050-0000-1500-G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$137.8200 / $141.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$97.0300 | Buy Now |
DISTI #
TSSFS2050-0000-1500-G
|
Heilind Electronics | FS2050 COMPRESSION LC1500 GRAM | Americas - 1 in Stock |
|
$85.9104 / $107.5476 | Buy Now |
|
Onlinecomponents.com | FS2050 COMPRESSION LC1500 GRAM |
25 In Stock |
|
$98.1200 / $135.5400 | Buy Now |
DISTI #
FS2050-0000-1500-G
|
TTI | Force Sensors & Load Cells 1 - 4V @ 5VDC input Pin output 1500g RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$98.1200 / $120.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS2050-0000-1500-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FS2050-0000-1500-G
TE Connectivity
Sensor/Transducer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-4V | |
Supply Voltage-Max | 5 V |