There are no models available for this part yet.
Overview of FS20-120 by MAGNETEK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS2012-1002-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS2012-1020-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration |
CAD Models for FS20-120 by MAGNETEK Inc
Part Data Attributes for FS20-120 by MAGNETEK Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAGNETEK INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
PCB MOUNTABLE
|
Approvals
|
UL
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.12 A
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
2.5 VA
|
Alternate Parts for FS20-120
This table gives cross-reference parts and alternative options found for FS20-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS20-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-320 | Power Transformer, 2.5VA | Stancor | FS20-120 vs SW-320 |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | FS20-120 vs SPW-509-S |
SW-216 | Power Transformer, 1.1VA | Stancor | FS20-120 vs SW-216 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | FS20-120 vs SPW-623-D |
DSW-636 | Power Transformer, 20VA | Stancor | FS20-120 vs DSW-636 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | FS20-120 vs SPW-355-D |
DSW-2120 | Power Transformer, 1.1VA | Stancor | FS20-120 vs DSW-2120 |
SPW-505-D | Power Transformer, 6VA | Prem Magnetics Inc | FS20-120 vs SPW-505-D |
SPW-354-S | Power Transformer, 1.1VA | Prem Magnetics Inc | FS20-120 vs SPW-354-S |
SW-220 | Power Transformer, 1.1VA | Stancor | FS20-120 vs SW-220 |