-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 1000V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1M3830ME00 | Amphenol Communications Solutions | eQSFP, Input Output Connectors, 4X28 connector assembly | |
FS1M38300000 | Amphenol Communications Solutions | eQSFP, Input Output Connectors, 4X28 CONNECTOR ASSY | |
FS1M3820ME00 | Amphenol Communications Solutions | eQSFP, Input Output Connectors, 4X28 connector assembly |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1M-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6971 In Stock |
|
$0.0561 / $0.4000 | Buy Now |
DISTI #
833-FS1M-LTP
|
Mouser Electronics | Rectifiers 1.0A, 1000V RoHS: Compliant | 172 |
|
$0.0540 / $0.2600 | Buy Now |
|
Future Electronics | FS1M Series 1000 V 1 A Surface Mount Fast Recovery Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0592 | Buy Now |
DISTI #
66672886
|
Verical | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 20000 Package Multiple: 5000 | Americas - 1660000 |
|
$0.0370 | Buy Now |
DISTI #
FS1M-LTP
|
TME | Diode: rectifying, SMD, 1kV, 1A, 500ns, DO214AC,SMA, Ufmax: 1.3V Min Qty: 5 | 3075 |
|
$0.1170 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1M-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1M-LTP
Micro Commercial Components
1A, 1000V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FS1M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1MB | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | FS1M-LTP vs RS1MB |
FS1M-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | FS1M-LTP vs FS1M-TP-HF |