FS1DZ47A2193MLF
Amphenol Communications Solutions
Description: Cable Assembly,

Overview of FS1DZ47A2193MLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FS1DZ47A2193MLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS1DZ47A2193MLF by Amphenol Communications Solutions

FS1DZ47A2193MLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
Connector Side1
ST
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
93 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FS1DZ47A2193MLF
    Amphenol Communications Solutions
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS1DZ47A2193MLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS1DZ47A2193MLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of FS1DZ47A2193MLF would you like to use for your alert(s)?
  • Please alert me when FS1DZ47A2193MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS1DZ47A2193MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS1DZ47A2193MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS1DZ47A2193MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS1DZ47A2193MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS1DZ47A2193MLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: