-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0616
|
Newark | Load Cell, 20Mv/V, 500G, 5Vdc Rohs Compliant: Yes |Te Connectivity FS1901-0000-0500-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$69.4500 / $80.1800 | Buy Now |
DISTI #
FS1901-0000-0500-G
|
Avnet Americas | MEAFS1901-0000-0500-G - Bulk (Alt: FS1901-0000-0500-G) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3796 / $48.5924 | Buy Now |
DISTI #
571-FS190100000500G
|
Mouser Electronics | Force Sensors & Load Cells 500 GRAM FORCE20MV/V FORCE LOAD CELL RoHS: Compliant | 11 |
|
$49.6100 / $65.6500 | Buy Now |
DISTI #
71023531
|
RS | Load Cells, Force, 20mV, Flex Cable, 500 G, Stainless Steel, FS19 Series | TE Connectivity FS1901-0000-0500-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$66.9800 / $77.0000 | Buy Now |
|
Future Electronics | 500G COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$44.9200 / $45.8800 | Buy Now |
|
Future Electronics | 500G COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$44.9200 / $45.8800 | Buy Now |
DISTI #
TSSFS1901-0000-0500-G
|
Heilind Electronics | 500G COMPRESSION SENSOR | Americas - 0 in Stock |
|
$37.6560 / $47.1406 | Buy Now |
|
Onlinecomponents.com | 500 GRAM FORCE 20MV/V FORCE LOAD CELL | 0 |
|
$42.4800 / $88.9700 | Buy Now |
DISTI #
FS1901-0000-0500-G
|
TTI | Force Sensors & Load Cells 500 GRAM FORCE20MV/V FORCE LOAD CELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$41.8400 / $57.5400 | Buy Now |
DISTI #
TSSFS1901-0000-0500-G
|
Interstate Connecting Components | 500G COMPRESSION SENSOR | 0 |
|
$37.6560 / $47.1406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1901-0000-0500-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FS1901-0000-0500-G
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |