Part Details for FS18B105K160PBG by Prosperity Dielectrics Co Ltd
Overview of FS18B105K160PBG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS18B105K160PBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 26091 |
|
$0.0033 / $0.0055 | Buy Now |