Part Details for FS1603-5000-AL by TDK Corporation
Overview of FS1603-5000-AL by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for FS1603-5000-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1603-5000-ALCT-ND
|
DigiKey | TDK MPOL POWER MODULE, 5.0V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 / $5.0900 | Buy Now |
DISTI #
FS1603-5000-AL
|
Avnet Americas | 3.3MM X 3.3MM, 3A, -40 TO 125 DEG C, 5.0 (Alt: FS1603-5000-AL) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$136.0125 | Buy Now |
DISTI #
810-FS1603-5000-AL
|
Mouser Electronics | Non-Isolated DC/DC Converters TDK mPOL Power Module, 5.0V RoHS: Compliant | 0 |
|
$1.8600 / $4.5300 | Order Now |
DISTI #
FS1603-5000-AL
|
TTI | Non-Isolated DC/DC Converters TDK mPOL Power Module, 5.0V pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$93.7500 | Buy Now |