Part Details for FS150R12KT4PBPSA2 by Infineon Technologies AG
Results Overview of FS150R12KT4PBPSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS150R12KT4PBPSA2 Information
FS150R12KT4PBPSA2 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS150R12KT4PBPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS150R12KT4PBPSA2-ND
|
DigiKey | LOW POWER ECONO Min Qty: 6 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$126.3047 / $137.3667 | Buy Now |
DISTI #
FS150R12KT4PBPSA2
|
Avnet Americas | - Trays (Alt: FS150R12KT4PBPSA2) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$121.8752 | Buy Now |
DISTI #
726-FS150R12KT4PBPS2
|
Mouser Electronics | IGBT Modules 1200 V, 150 A sixpack IGBT module RoHS: Compliant | 0 |
|
$123.8700 / $131.0200 | Order Now |
|
Rochester Electronics | LOW POWER ECONO RoHS: Compliant Status: Obsolete Min Qty: 1 | 456 |
|
$103.5100 / $121.7800 | Buy Now |
DISTI #
SP005858629
|
EBV Elektronik | (Alt: SP005858629) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |