Part Details for FS150R12KT4PB11BPSA1 by Infineon Technologies AG
Results Overview of FS150R12KT4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS150R12KT4PB11BPSA1 Information
FS150R12KT4PB11BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS150R12KT4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS150R12KT4PB11BPSA1-ND
|
DigiKey | MOD IGBT LOW PWR ECONO3-4 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$110.8500 | Buy Now |
DISTI #
FS150R12KT4PB11BPSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS150R12KT4PB11BPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$123.2652 | Buy Now |
DISTI #
726-FS150R12KT4PB11B
|
Mouser Electronics | IGBT Modules 1200 V, 150 A sixpack IGBT module RoHS: Compliant | 0 |
|
$110.8500 | Order Now |
|
Rochester Electronics | FS150R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$104.6900 / $123.1700 | Buy Now |
DISTI #
SP001103064
|
EBV Elektronik | IGBTs (Alt: SP001103064) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days | EBV - 174 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6 | 138 |
|
$184.9000 / $199.8100 | Buy Now |
Part Details for FS150R12KT4PB11BPSA1
FS150R12KT4PB11BPSA1 CAD Models
FS150R12KT4PB11BPSA1 Part Data Attributes
|
FS150R12KT4PB11BPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
FS150R12KT4PB11BPSA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |