Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Transistor, Igbt Module, 1.2Kv, 150A, Continuous Collector Current:150A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:175W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Transistor Mounting:Panel Rohs Compliant: Yes |Infineon FS150R12KT4BOSA1
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
0
|
-
1
$111.9900
-
5
$110.4300
-
10
$108.8600
-
25
$102.5900
|
$102.5900 / $111.9900
|
Buy Now
|
|
DISTI #
FS150R12KT4BOSA1-ND
|
DigiKey
|
IGBT MOD 1200V 150A 750W
Min Qty:
1
Lead time:
18 Weeks
Container:
Tray
|
12 In Stock
|
-
1
$127.6100
-
10
$118.1260
-
30
$113.8153
-
80
$108.6419
|
$108.6419 / $127.6100
|
Buy Now
|
|
|
Avnet Americas
|
Transistor IGBT Module N-CH 1.2kV 150A ±20V Screw Tray - Trays (Alt: FS150R12KT4BOSA1)
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Lead time:
18 Weeks, 0 Days
Container:
Tray
|
0
|
|
|
RFQ
|
|
DISTI #
V99:2348_17558178
|
Arrow Electronics
|
Trans IGBT Module N-CH 1200V 150A 750W 35-Pin ECONO3-4 Tray
Min Qty:
1
Package Multiple:
1
Lead time:
18 Weeks
Date Code:
2319
|
Americas - 10
|
-
1
$97.3500
-
5
$96.8500
-
10
$94.8700
-
25
$91.9700
|
$91.9700 / $97.3500
|
Buy Now
|
|
|
Verical
|
Trans IGBT Module N-CH 1200V 150A 750W 35-Pin ECONO3-4 Tray
Min Qty:
1
Package Multiple:
1
Date Code:
2319
|
Americas - 19
|
|
$238.7500
|
Buy Now
|
|
|
Verical
|
Trans IGBT Module N-CH 1200V 150A 750W 35-Pin ECONO3-4 Tray
Min Qty:
1
Package Multiple:
1
Date Code:
2319
|
Americas - 10
|
|
$91.9700 / $94.8700
|
Buy Now
|
|
|
TME
|
Module: IGBT, transistor/transistor, IGBT three-phase bridge
Min Qty:
1
|
0
|
-
1
$256.3100
-
3
$226.4800
-
10
$204.3900
|
$204.3900 / $256.3100
|
RFQ
|
|
|
Chip1Stop
|
IGBT Modules
RoHS:
Compliant
Container:
Tray
|
19
|
|
$191.0000
|
Buy Now
|
|
|
Chip1Stop
|
IGBT Modules
RoHS:
Compliant
|
10
|
|
$110.0000
|
Buy Now
|
|
|
EBV Elektronik
|
Transistor IGBT Module N-CH 1.2kV 150A �20V Screw Tray (Alt: SP000369613)
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Lead time:
19 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Collector Current-Max (IC)
|
|
|
Collector-Emitter Voltage-Max
|
|
|
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Power Dissipation-Max (Abs)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Transistor Element Material
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
VS
-