Part Details for FS150R12KE3BOSA1 by Infineon Technologies AG
Results Overview of FS150R12KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS150R12KE3BOSA1 Information
FS150R12KE3BOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS150R12KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8748
|
Newark | Igbt Module, 1.2Kv, 200A, 700W, Continuous Collector Current:200A, Collector Emitter Saturation Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$125.1500 / $142.6500 | Buy Now |
DISTI #
FS150R12KE3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 700W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
28 In Stock |
|
$120.3380 / $137.1600 | Buy Now |
DISTI #
FS150R12KE3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A ?20V Screw Tray - Trays (Alt: FS150R12KE3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$133.8153 | Buy Now |
DISTI #
FS150R12KE3BOSA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 10 |
|
$197.0000 / $198.0000 | Buy Now |
DISTI #
SP000100417
|
EBV Elektronik | Transistor IGBT Module NCH 1200V 200A 20V Screw Tray (Alt: SP000100417) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 58 |
|
RFQ |
Part Details for FS150R12KE3BOSA1
FS150R12KE3BOSA1 CAD Models
FS150R12KE3BOSA1 Part Data Attributes
|
FS150R12KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS150R12KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 340 ns |