Part Details for FS150R07N3E4BOSA1 by Infineon Technologies AG
Results Overview of FS150R07N3E4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS150R07N3E4BOSA1 Information
FS150R07N3E4BOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS150R07N3E4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS150R07N3E4BOSA1-448-ND
|
DigiKey | FS150R07 - IGBT MODULE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$98.1300 | Buy Now |
DISTI #
FS150R07N3E4BOSA1-ND
|
DigiKey | IGBT MOD 650V 150A 430W Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.9200 | Buy Now |
DISTI #
FS150R07N3E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS150R07N3E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$94.4366 | Buy Now |
|
Future Electronics | EconoPACK™3 Series 650 V 150 A 430 W Chassis Mount Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$85.5900 / $89.8700 | Buy Now |
DISTI #
85984936
|
Verical | Trench and Field Stop IGBT Module Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 110 |
|
$100.2625 / $117.9500 | Buy Now |
|
Rochester Electronics | FS150R07 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$80.2100 / $94.3600 | Buy Now |
DISTI #
SP000843726
|
EBV Elektronik | Trans IGBT Module NCH 650V 150A 35pin ECONO34 (Alt: SP000843726) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS150R07N3E4BOSA1
FS150R07N3E4BOSA1 CAD Models
FS150R07N3E4BOSA1 Part Data Attributes
|
FS150R07N3E4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS150R07N3E4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-35
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 180 ns |