-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 6A, SMT-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS1406-0750-AL by TDK Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1406-0750-ALTR-ND
|
DigiKey | DC DC CONVERTER 0.75V Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
FS1406-0750-AL
|
Avnet Americas | TDK microPOL Power Module, 0.75V - Tape and Reel (Alt: FS1406-0750-AL) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.6529 / $3.3184 | Buy Now |
DISTI #
810-FS1406-0750-AL
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.75V uPOL 6A Power Module RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$3.3200 | Buy Now |
DISTI #
FS1406-0750-AL
|
Avnet Abacus | TDK microPOL Power Module 075V (Alt: FS1406-0750-AL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1406-0750-AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1406-0750-AL
TDK Corporation
Switching Regulator, 6A, SMT-17
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMT-17 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N17 | |
Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC17,.13SQ,(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for FS1406-0750-AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1406-0750-AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FS1406-0600-AL | TDK Corporation | Check for Price | Power Supply Module, | FS1406-0750-AL vs FS1406-0600-AL |
FS1406-0600-AS | TDK Corporation | $4.9430 | Power Supply Module, | FS1406-0750-AL vs FS1406-0600-AS |