-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7904
|
Newark | Dc/Dc Conv, 0.6V To 2.64V, 6A, 125Deg C Rohs Compliant: Yes |Tdk FS1406-0600-AS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$5.2400 / $7.4400 | Buy Now |
DISTI #
445-FS1406-0600-ASCT-ND
|
DigiKey | DC DC CONVERTER 0.6V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1316 In Stock |
|
$4.7277 / $8.3300 | Buy Now |
DISTI #
FS1406-0600-AS
|
Avnet Americas | Module DC-DC Single 0.6V 6A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1406-0600-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1659 | Buy Now |
DISTI #
810-FS1406-0600-AS
|
Mouser Electronics | Switching Voltage Regulators 0.60V uPOL 6A Power Module RoHS: Compliant | 1448 |
|
$5.0800 / $7.5900 | Buy Now |
DISTI #
V72:2272_24634322
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 0.6V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 16 |
|
$4.1640 / $5.4510 | Buy Now |
|
Future Electronics | TDK mPOL Power Module, 0.60V RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
DISTI #
69062610
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 0.6V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 15779 |
|
$4.2250 / $8.4500 | Buy Now |
DISTI #
62422611
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 0.6V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 16 |
|
$4.1640 / $5.4510 | Buy Now |
|
Quest Components | 80 |
|
$6.3825 / $10.3500 | Buy Now | |
DISTI #
FS1406-0600-AS
|
TTI | Switching Voltage Regulators 0.60V uPOL 6A Power Module pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$4.5800 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1406-0600-AS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1406-0600-AS
TDK Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMT-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | TDK | |
Additional Feature | INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N17 | |
Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC17,.13SQ,(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for FS1406-0600-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1406-0600-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1406-0700-AS | Switching Regulator, 6A, SMT-17 | TDK Corporation | FS1406-0600-AS vs FS1406-0700-AS |
FS1406-0600-AL | Power Supply Module, | TDK Corporation | FS1406-0600-AS vs FS1406-0600-AL |