-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4619
|
Newark | 3.3Mm X 3.3Mm, 3A, -40 To 125 Deg C, 5.00Vout/Tape And Reel |Tdk FS1403-5000-AL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-FS1403-5000-ALCT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6553 In Stock |
|
$3.1500 / $4.2600 | Buy Now |
DISTI #
FS1403-5000-AL
|
Avnet Americas | TDK microPOL Power Module, 5.00V - Tape and Reel (Alt: FS1403-5000-AL) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$2.8900 | Buy Now |
DISTI #
810-FS1403-5000-AL
|
Mouser Electronics | Switching Voltage Regulators 5V uPOL 3A Power Module RoHS: Compliant | 10440 |
|
$3.1800 / $6.0500 | Buy Now |
DISTI #
V36:1790_24727037
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2241 | Americas - 24000 |
|
$1.5000 / $2.6230 | Buy Now |
|
Future Electronics | TAPE REEL Non-Isolated DC/DC Converters 5V uPOL 3A Power Module RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.2300 | Buy Now |
DISTI #
63983085
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2241 | Americas - 24000 |
|
$1.5000 | Buy Now |
DISTI #
FS1403-5000-AL
|
TTI | Switching Voltage Regulators 5V uPOL 3A Power Module pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$3.1500 | Buy Now |
DISTI #
FS1403-5000-AL
|
Avnet Americas | TDK microPOL Power Module, 5.00V - Tape and Reel (Alt: FS1403-5000-AL) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$2.8900 | Buy Now |
DISTI #
FS1403-5000-AL
|
Avnet Asia | TDK microPOL Power Module, 5.00V (Alt: FS1403-5000-AL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1403-5000-AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1403-5000-AL
TDK Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | TDK |