Part Details for FS12-2850 by MAGNETEK Inc
Overview of FS12-2850 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS |
Part Details for FS12-2850
FS12-2850 CAD Models
FS12-2850 Part Data Attributes
|
FS12-2850
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FS12-2850
MAGNETEK Inc
Power Transformer, 36VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.85 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 36 VA |
Alternate Parts for FS12-2850
This table gives cross-reference parts and alternative options found for FS12-2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS12-2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-320 | Stancor | Check for Price | Power Transformer, 2.5VA | FS12-2850 vs SW-320 |
SPW-509-S | Prem Magnetics Inc | Check for Price | Power Transformer, 6VA | FS12-2850 vs SPW-509-S |
DSW-212 | Stancor | Check for Price | Power Transformer, 1.1VA | FS12-2850 vs DSW-212 |
SPW-624-S | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | FS12-2850 vs SPW-624-S |
SPW-614-S | Prem Magnetics Inc | Check for Price | Power Transformer, 20VA | FS12-2850 vs SPW-614-S |
SPW-616-D | Prem Magnetics Inc | Check for Price | Power Transformer, 20VA | FS12-2850 vs SPW-616-D |
SPW-501-S | Prem Magnetics Inc | Check for Price | Power Transformer, 6VA | FS12-2850 vs SPW-501-S |
SPW-605-S | Prem Magnetics Inc | Check for Price | Power Transformer, 12VA | FS12-2850 vs SPW-605-S |
SPW-618-S | Prem Magnetics Inc | Check for Price | Power Transformer, 20VA | FS12-2850 vs SPW-618-S |
SPW-401-S | Prem Magnetics Inc | Check for Price | Power Transformer, 2.4VA | FS12-2850 vs SPW-401-S |