-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS12-200 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC39RFS12ACK | Texas Instruments | 16-bit, 1-channel, 24-GSPS 12-GHz RF digital-to-analog converter 256-FCBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1387
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $10.6000 | Buy Now |
DISTI #
237-1032-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
1152 In Stock |
|
$5.6125 / $7.3800 | Buy Now |
DISTI #
553-FS12-200
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vcta.0.200A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-200 RoHS: Compliant | 21 |
|
$5.6100 / $7.3800 | Buy Now |
DISTI #
70218534
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC | Triad Magnetics FS12-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $7.4500 | RFQ |
|
Future Electronics | Dual Primary Dual Secondary 12.6 V Split Bobbin PC Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$6.1000 / $6.4000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
264 In Stock 3192 Factory Stock |
|
$5.6300 / $8.2200 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
264 In Stock 3192 Factory Stock |
|
$5.6300 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS12-200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-200
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |