-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4511
|
Newark | Power Xfmr 12.6 Vct @ 1000 Ma Ul/Cul - Class 2, Tuv, 115/230V Split Pack Pcb Mount/Fs12-1000-C2 Rohs Compliant: Yes |Triad Magnetics FS12-1000-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.6600 / $9.0400 | Buy Now |
DISTI #
237-1496-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
518 In Stock |
|
$5.7585 / $8.0400 | Buy Now |
DISTI #
553-FS12-1000-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 1000 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS12-1000-C2 RoHS: Compliant | 57 |
|
$6.9500 / $8.0400 | Buy Now |
DISTI #
70314147
|
RS | Transformer, class 2/3, 8-pin, 12VA, 115/230V x 12.6VCT at 1.0A, 6.3V at 2.0A | Triad Magnetics FS12-1000-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4200 / $7.7700 | RFQ |
|
Future Electronics | POWER XFMR 12.6 Vct @ 1000 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.0100 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
8 In Stock |
|
$7.2600 / $9.6800 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
8 In Stock |
|
$7.2600 / $9.6800 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@1A 6.3V@2A 12VA 8pin Class 2 | 50 |
|
$64.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS12-1000-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-1000-C2
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |