Part Details for FS116A by Thomas & Betts
Overview of FS116A by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FS116A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H9151
|
Newark | Rectangular Insert, Female, 16+G Position, Screw, Product Range:Pos-E-Kon A Series, No. Of Contacts:17Contacts, Rectangular Shell Size:16A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, No. Of Rows:2 Rohs Compliant: Yes |Abb Thomas & Betts FS116A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9400 / $60.6400 | Buy Now |
|
Onlinecomponents.com | Female Screw Terminal Insert - For Use With A Series - 16 Contacts With Ground. RoHS: Compliant | 0 |
|
$51.0400 / $67.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$21.0000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 6 |
|
$22.7500 | Buy Now |
|
Master Electronics | Female Screw Terminal Insert - For Use With A Series - 16 Contacts With Ground. RoHS: Compliant | 0 |
|
$51.0400 / $67.0000 | Buy Now |
Part Details for FS116A
FS116A CAD Models
FS116A Part Data Attributes
|
FS116A
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
FS116A
Thomas & Betts
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |