-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6097
|
Newark | Dc-Dc Converter, 2 O/P, 10W, High Voltage Power Supply Type:Proportional, Polarity:Dual Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:10Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power FS10CT-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.9900 / $223.0700 | Buy Now |
DISTI #
1470-3291-ND
|
DigiKey | DC DC CONVERTER +/-500V 10W Min Qty: 1 Lead time: 10 Weeks Container: Box |
35 In Stock |
|
$202.9904 / $223.0700 | Buy Now |
DISTI #
209-FS10CT-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-1kV RoHS: Compliant | 4 |
|
$209.6900 / $223.0700 | Buy Now |
DISTI #
71928417
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 500V@10mA, 10mA, 0.7-12V In, FS Series | XP Power FS10CT-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9900 / $223.0700 | RFQ |
DISTI #
FS10CT-12
|
TME | Converter: DC/DC, 10W, Uin: 12V, Uout: 0÷500VDC, Uout2: 0÷-500VDC Min Qty: 1 | 5 |
|
$203.3300 / $257.7400 | Buy Now |
DISTI #
2565474
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 10W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$221.6812 / $235.8394 | Buy Now |
DISTI #
2565474
|
Farnell | DC-DC CONVERTER, 2 O/P, 10W RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$206.5590 / $227.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy