Part Details for FS10ASJ-03 by Renesas Electronics Corporation
Overview of FS10ASJ-03 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS10ASJ-03
FS10ASJ-03 CAD Models
FS10ASJ-03 Part Data Attributes
|
FS10ASJ-03
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS10ASJ-03
Renesas Electronics Corporation
10A, 30V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, MP-3, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FS10ASJ-03
This table gives cross-reference parts and alternative options found for FS10ASJ-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS10ASJ-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2430TR | Power Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | ROHM Semiconductor | FS10ASJ-03 vs 2SK2430TR |
2SK2430 | Power Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | ROHM Semiconductor | FS10ASJ-03 vs 2SK2430 |
2SK1335(S)TR | Power Field-Effect Transistor, 3A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | FS10ASJ-03 vs 2SK1335(S)TR |
PHD9NQ20T/T3 | TRANSISTOR 8.7 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | FS10ASJ-03 vs PHD9NQ20T/T3 |
IRLR210A | Power Field-Effect Transistor, 2.7A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FS10ASJ-03 vs IRLR210A |
2SK2887 | Power Field-Effect Transistor, 3A I(D), 200V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ROHM Semiconductor | FS10ASJ-03 vs 2SK2887 |
IRLR230ATM | Power Field-Effect Transistor, 7.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FS10ASJ-03 vs IRLR230ATM |
BSP107 | TRANSISTOR 0.2 A, 200 V, 28 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | FS10ASJ-03 vs BSP107 |
FQD4N20 | Power Field-Effect Transistor, 3A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FS10ASJ-03 vs FQD4N20 |
2SK1931 | Power Field-Effect Transistor, 5A I(D), 200V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EPACK-3 | Shindengen Electronic Manufacturing Co Ltd | FS10ASJ-03 vs 2SK1931 |