Part Details for FS1012-1001-LQ by Integrated Device Technology Inc
Overview of FS1012-1001-LQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for FS1012-1001-LQ
FS1012-1001-LQ CAD Models
FS1012-1001-LQ Part Data Attributes
|
FS1012-1001-LQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FS1012-1001-LQ
Integrated Device Technology Inc
MODULE-0, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | MODULE | |
Pin Count | 0 | |
Manufacturer Package Code | MOD1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2019-12-19 | |
Analog IC - Other Type | ANALOG CIRCUIT |