Part Details for FS100R17N3E4B11BOSA1 by Infineon Technologies AG
Overview of FS100R17N3E4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FS100R17N3E4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS100R17N3E4B11BOSA1-ND
|
DigiKey | IGBT MOD 1700V 100A 600W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$161.2510 / $178.8900 | Buy Now |
DISTI #
SP000880982
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4 (Alt: SP000880982) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS100R17N3E4B11BOSA1
FS100R17N3E4B11BOSA1 CAD Models
FS100R17N3E4B11BOSA1 Part Data Attributes:
|
FS100R17N3E4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R17N3E4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 600 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1240 ns | |
Turn-on Time-Nom (ton) | 280 ns | |
VCEsat-Max | 2.3 V |