Part Details for FS10-600-C2 by Triad Magnetics
Results Overview of FS10-600-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS10-600-C2 Information
FS10-600-C2 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FS10-600-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4509
|
Newark | Power Xfmr 10 Vct @ 600 Ma Ul/Cul - Class 2, Tuv, 115/230V Split Pack Pcb Mount/Fs10-600-C2 Rohs Com... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.5700 | Buy Now |
DISTI #
237-1534-5-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
112 In Stock |
|
$6.2889 / $8.6100 | Buy Now |
DISTI #
553-FS10-600-C2
|
Mouser Electronics | Power Transformers POWER XFMR 10 Vct a. 600 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT... more RoHS: Compliant | 28 |
|
$5.9400 / $8.6100 | Buy Now |
DISTI #
70314145
|
RS | Transformer, class 2/3, 8-pin, 6VA, 115/230V x 10VCT at 0.6A, 5V at 1.2A | Triad Magnetics FS10-600-... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $7.3200 | RFQ |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
40 In Stock 2 Factory Stock |
|
$5.1400 / $7.6200 | Buy Now |
DISTI #
56079995
|
Verical | FS10-600-C2 Min Qty: 10 Package Multiple: 10 Date Code: 1544 | Americas - 40 |
|
$7.3765 / $8.9647 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 6VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
40 In Stock 2 Factory Stock |
|
$5.1400 / $7.6200 | Buy Now |
|
Neutron USA | Power Transformers 10VCT@.6A 5V@1.2A 6VA 8pin Class 2 | 50 |
|
$65.4300 | Buy Now |
Part Details for FS10-600-C2
FS10-600-C2 CAD Models
FS10-600-C2 Part Data Attributes
|
FS10-600-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS10-600-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |