-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1R262001
|
Avnet Americas | Conn SFF RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R - Tape and Reel (Alt: FS1R262001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3862 / $1.7130 | Buy Now |
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 724 |
|
$2.1877 / $3.9777 | Buy Now | |
DISTI #
FS1R262001
|
Avnet Americas | Conn SFF RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R - Tape and Reel (Alt: FS1R262001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3862 / $1.7130 | Buy Now |
DISTI #
SMC-FS1-R26-2001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1750 |
|
RFQ | |
DISTI #
FS1-R26-2001
|
Avnet Abacus | Conn SFF RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R - Tape and Reel (Alt: FS1-R26-2001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1-R26-2001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1-R26-2001
Amphenol Corporation
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |