Part Details for FS1-R26-2000 by Amphenol Corporation
Overview of FS1-R26-2000 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS1-R26-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1R262000
|
Avnet Americas | SFP CONNECTOR - Tape and Reel (Alt: FS1R262000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1267 / $1.3923 | Buy Now |
DISTI #
84K8148
|
Avnet Americas | SFP CONNECTOR - Bulk (Alt: 84K8148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 368 Partner Stock |
|
$2.2200 / $2.7800 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 1000 |
|
$1.2073 / $3.0183 | Buy Now |
DISTI #
FS1R262000
|
Avnet Americas | SFP CONNECTOR - Tape and Reel (Alt: FS1R262000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1267 / $1.3923 | Buy Now |
DISTI #
84K8148
|
Avnet Americas | SFP CONNECTOR - Bulk (Alt: 84K8148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 368 Partner Stock |
|
$2.2200 / $2.7800 | Buy Now |
DISTI #
FS1-R26-2000
|
Avnet Asia | SFP CONNECTOR (Alt: FS1-R26-2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN MINI SAS RCP 26P SLD RA SMD | 3040 |
|
RFQ |
Part Details for FS1-R26-2000
FS1-R26-2000 CAD Models
FS1-R26-2000 Part Data Attributes:
|
FS1-R26-2000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1-R26-2000
Amphenol Corporation
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |