Part Details for FS0402ND 00TR by Fagor Electrónica
Overview of FS0402ND 00TR by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS0402ND 00TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS0402ND00TR
|
TME | Thyristor, 800V, Ifmax: 4A, 2.5A, Igt: 0.2mA, DPAK, SMD, reel,tape Min Qty: 3 | 0 |
|
$0.1820 / $0.2600 | RFQ |