Part Details for FS-QS-3010-F by MSA
Overview of FS-QS-3010-F by MSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-3010-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, F-Key, 4.75mm (0.187in), Header. | |
498-3010-F64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, F-Key, 5.15mm (0.202in), Header. | |
498-3010-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, F-Key, 4.75mm (0.187in), Header. |
Price & Stock for FS-QS-3010-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342-FS-QS-3010-F
|
Mouser Electronics | Gateways QuickServer 250 Points Dual Ethernet Preloaded with all serial & ethernet protocols as per Protocol data sheet RoHS: Compliant | 8 |
|
$1,520.0000 | Buy Now |
Part Details for FS-QS-3010-F
FS-QS-3010-F CAD Models
FS-QS-3010-F Part Data Attributes
|
FS-QS-3010-F
MSA
Buy Now
|
Compare Parts:
FS-QS-3010-F
MSA
|
Samacsys Manufacturer | MSA |