There are no models available for this part yet.
Overview of FS-616 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS-616 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC7483
|
Newark | Fibre Scribe, Carbide Blade, 133.35Mm, Scriber/Probe Type:Single Ended Scriber, Overall Length:133.35Mm, Product Range:- Rohs Compliant: Yes |Jonard Tools FS-616 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 | Buy Now | |
DISTI #
FS-616-ND
|
DigiKey | FIBER SCRIBE, 6MM WIDE FLAT BLAD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$40.9500 / $43.8200 | Buy Now | |
DISTI #
801-FS-616
|
Mouser Electronics | Other Tools Fiber Scribe, 6Mm Wide Flat Blade, 35 Deg. Bevel Edge | 0 |
|
$40.9500 | Order Now | |
DISTI #
71135471
|
RS | FIBER SCRIBE, 6MM WIDE FLAT BLADE, 35 DEG. BEVEL EDGE, Fiber Optic Tools Series | Jonard FS-616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8800 / $41.3600 | RFQ | |
Onlinecomponents.com | Fiber Scribe - 6Mm Wide Flat Blade - 35 Deg. Bevel Edge RoHS: Compliant | 0 |
|
$40.9500 / $47.7600 | Buy Now |