Part Details for FS-5010-GLMT by Bimba Manufacturing Company
Overview of FS-5010-GLMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for FS-5010-GLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75471711
|
RS | Cylinder, Square Flat-1 series | Bimba FS-5010-GLMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$396.8500 | RFQ |