Part Details for FS-248E-FPOE by Fortinet Inc
Overview of FS-248E-FPOE by Fortinet Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ248-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -8A 300Mohm To-220Fm |
Price & Stock for FS-248E-FPOE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | L2/L3 POE+ SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 165 |
|
$2,915.0400 | Buy Now |