There are no models available for this part yet.
Overview of FS-171.38-V by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1543B | Analog Devices | LTM4641 Demo Board - 38V, 10A, | |
DC2148A | Analog Devices | LT8709EFE Demo Board - -38V # | |
DC1527A | Analog Devices | LT3971EMSE Demo Board - 38V, 1 |
Price & Stock for FS-171.38-V by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75468076
|
RS | Cylinder, Square Flat-1 series | Bimba FS-171.38-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3500 | RFQ |