Part Details for FS-12511-MMT by Bimba Manufacturing Company
Overview of FS-12511-MMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125112-320424CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10125116-220LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 20 Positions, 2.54mm (0.100in) Pitch. | |
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE |
Price & Stock for FS-12511-MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75466784
|
RS | Cylinder, Square Flat-1 series | Bimba FS-12511-MMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$710.5000 | RFQ |