There are no models available for this part yet.
Overview of FS-040.312-B by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5312BRMZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
AD5312BRMZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
SIT3541AIA2C33312B156.250000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for FS-040.312-B by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75463053
|
RS | Cylinder, Square Flat-1 series | Bimba FS-040.312-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2900 | RFQ |