Part Details for FRX130D by Intersil Corporation
Overview of FRX130D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for FRX130D
FRX130D CAD Models
FRX130D Part Data Attributes:
|
FRX130D
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRX130D
Intersil Corporation
TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,6A I(D),LLCC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 11.4 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |