Part Details for FRX020-90F by Fuzetec Technology Co Ltd
Overview of FRX020-90F by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRX020-90F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FRX020-90F-ND
|
DigiKey | RESETTABLE FUSE - PPTC RADIAL LE Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
950 In Stock |
|
$0.1000 / $0.2100 | Buy Now |
Part Details for FRX020-90F
FRX020-90F CAD Models
FRX020-90F Part Data Attributes:
|
FRX020-90F
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRX020-90F
Fuzetec Technology Co Ltd
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS | |
JESD-609 Code | e3 | |
Manufacturer Series | FRX90V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |