Part Details for FRWBS68 by Panduit Corp
Overview of FRWBS68 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRWBS68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5822
|
Newark | Fitting, Adapter From 6" X 4" Fiberrunne Rohs Compliant: Yes |Panduit FRWBS68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0600 / $101.6800 | Buy Now |
DISTI #
FRWBS68-ND
|
DigiKey | CABLE DUCT ADAPTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2200 | Buy Now |
DISTI #
FRWBS68
|
Avnet Americas | Cable Accessories Fiber Runner 6x4 Warren/Brown Light path 8x4 Adpter - Bulk (Alt: FRWBS68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5800 | Buy Now |
DISTI #
644-FRWBS68
|
Mouser Electronics | Wire Ducting & Raceways Fitting Adapter from 6 x 4 FIBRunne RoHS: Compliant | 0 |
|
$83.3800 / $91.2000 | Order Now |
DISTI #
PANFRWBS68
|
Heilind Electronics | FITTING, ADAPTER FROM 6 X 4 FIBERRUNNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fitting that transitions from Warren & Brown 8x4 Lightpaths** System to 6x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | 0 |
|
$82.5800 / $91.5000 | Buy Now |
DISTI #
FRWBS68
|
Avnet Americas | Cable Accessories Fiber Runner 6x4 Warren/Brown Light path 8x4 Adpter - Bulk (Alt: FRWBS68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5800 | Buy Now |
DISTI #
000000000001152197
|
Sager | Wire Ducting & Raceways Fitting Adapter from 6 x 4 FIBRunne Min Qty: 1 | 0 |
|
$62.9400 / $79.4000 | Buy Now |
Part Details for FRWBS68
FRWBS68 CAD Models
FRWBS68 Part Data Attributes:
|
FRWBS68
Panduit Corp
Buy Now
|
Compare Parts:
FRWBS68
Panduit Corp
|
Samacsys Manufacturer | Panduit |