There are no models available for this part yet.
Overview of FRTSC12BL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRTSC12BL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94H9539
|
Newark | Split Cover, Horizontal Tee, 12" X 4" (3 Rohs Compliant: Yes |Panduit FRTSC12BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Optional split cover for the horizontal tee fitting FRT12X4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4" (19 mm) opening for easy access to add or remove cables. RoHS: Compliant | 0 |
|
$192.0200 / $212.7600 | Buy Now | ||
DISTI #
000000000001152168
|
Sager | Wire Ducting & Raceways HORIZONTAL TEE COVER | 0 |
|
Buy Now |