Part Details for FRT4410D by Amphenol Positronic
Overview of FRT4410D by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FRT4410D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6447
|
Newark | Frt4410D |Positronic FRT4410D RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $31.6100 | Buy Now |
DISTI #
276-FRT4410D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$24.4400 / $33.0000 | Order Now |
DISTI #
POSFRT4410D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | WIRE TERMINAL | 98 |
|
$20.0704 / $22.6883 | Buy Now |
DISTI #
POSFRT4410D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FRT4410D
FRT4410D CAD Models
FRT4410D Part Data Attributes
|
FRT4410D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FRT4410D
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Terminal Length | 0.592 inch | |
Terminal Type | SOLDER |