Part Details for FRT12X4W4BL by Panduit Corp
Overview of FRT12X4W4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRT12X4W4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9780
|
Newark | Fitting, Horz Tee With 4" X 4" Exit, 12" |Panduit FRT12X4W4BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Attaches to 12x4 channel and/or fittings to create a 90° horizontal branch with a 4x4 exit from straight horizontal run. Accepts optional split cover FRTSC12W4BL. RoHS: Compliant | 0 |
|
$199.1200 / $220.6400 | Buy Now |
DISTI #
000000000003335575
|
Sager | Wire Ducting & Raceways Fitting, Horz Tee with 4 x 4 Exit, 12 | 0 |
|
Buy Now |