Part Details for FRS234D1 by Fairchild Semiconductor Corporation
Overview of FRS234D1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRS234D1
FRS234D1 CAD Models
FRS234D1 Part Data Attributes
|
FRS234D1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS234D1
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 250V, 0.715ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.715 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for FRS234D1
This table gives cross-reference parts and alternative options found for FRS234D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS234D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7279D | 5A, 250V, 0.715ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS234D1 vs 2N7279D |
FRS234D2 | 5A, 250V, 0.715ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS234D1 vs FRS234D2 |
FRS234D3 | 5A, 250V, 0.715ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FRS234D1 vs FRS234D3 |
FRS234D1 | Power Field-Effect Transistor, 5A I(D), 250V, 0.715ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | International Rectifier | FRS234D1 vs FRS234D1 |