Part Details for FRS22012 by Cynergy3 Components
Overview of FRS22012 by Cynergy3 Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FRS22012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1326
|
Newark | Relay, Reed, Spst-Nc, No, 20V, 0.5A, Tht, Contact Configuration:Spst-Nc, Spst-No, Coil Voltage:12Vdc, Product Range:Frs22012 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Carry Current:1.5Arohs Compliant: Yes |Sensata/cynergy3 FRS22012 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001055583
|
Sager | Reed Relays | 0 |
|
Buy Now |
Part Details for FRS22012
FRS22012 CAD Models
FRS22012 Part Data Attributes
|
FRS22012
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
FRS22012
Cynergy3 Components
Dry Reed Relay, SPST, Latched, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 14 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 30.6 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Power | 288 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.6mm x 14mm x 12mm | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |