Part Details for FRS-R-60ID by Eaton Bussmann
Overview of FRS-R-60ID by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL060ID | Rochester Electronics LLC | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8, SO-8 |
Price & Stock for FRS-R-60ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5131
|
Newark | Fusetron Dual-Element Class Rk5 Indicati |Eaton Bussmann FRS-R-60ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5800 / $81.4800 | Buy Now |
DISTI #
FRS-R-60ID-ND
|
DigiKey | FUSE CARTRIDGE 60A 600VAC/250VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1320 | Buy Now |
DISTI #
71446547
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 600V 60A | Bussmann by Eaton FRS-R-60ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4800 / $72.0900 | RFQ |
DISTI #
000000000003492644
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$53.3300 / $56.8800 | Buy Now |