Part Details for FRS-R-500 by Eaton Bussmann
Overview of FRS-R-500 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2953
|
Newark | Fusetron Dual Element Fuse Class Rk5 |Eaton Bussmann FRS-R-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.9300 | Buy Now |
DISTI #
FRS-R-500-ND
|
DigiKey | FUSE CRTRDGE 500A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$916.6000 | Buy Now |
DISTI #
71446525
|
RS | Fuse Class RK5 Slow Blow Holder 600V 500A | Bussmann by Eaton FRS-R-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$857.9400 / $953.2600 | Buy Now |
DISTI #
000000000000558024
|
Sager | Industrial & Electrical Fuses 600V 500A Dual Elemtent Time Delay Min Qty: 1 | 0 |
|
$622.2300 / $663.7100 | Buy Now |
Part Details for FRS-R-500
FRS-R-500 CAD Models
FRS-R-500 Part Data Attributes
|
FRS-R-500
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FRS-R-500
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 500A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.85 mm | |
Body Length or Diameter | 73.15 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FRS-R-500
This table gives cross-reference parts and alternative options found for FRS-R-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRS-R-500 | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder, | FRS-R-500 vs FRS-R-500 |