There are no models available for this part yet.
Overview of FRS-R-4/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRS-R-4/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B2951
|
Newark | Fusetron Dual Element |Eaton Bussmann FRS-R-4/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 / $72.0100 | Buy Now | |
DISTI #
FRS-R-4/10-ND
|
DigiKey | FUSE CARTRIDGE 4MA 600VAC/300VDC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1350 | Buy Now | |
DISTI #
71446505
|
RS | Fuse Class RK5 Slow Blow Holder 600V 400mA | Bussmann by Eaton FRS-R-4/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4500 / $67.8400 | RFQ | |
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 0.4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL | 0 |
|
$41.9300 / $82.8200 | Buy Now | ||
DISTI #
000000000000558016
|
Sager | Industrial & Electrical Fuses 600V .4A Dual Elemtent Time Delay Min Qty: 10 | 0 |
|
$47.1300 / $50.2700 | Buy Now |
CAD Models for FRS-R-4/10 by Eaton Bussmann
Part Data Attributes for FRS-R-4/10 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.57 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for FRS-R-4/10
This table gives cross-reference parts and alternative options found for FRS-R-4/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-4/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS-R-4/10 | Electric Fuse, Time Delay Blow, 0.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | FRS-R-4/10 vs FRS-R-4/10 |